+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF5115

Cable; SpeakON female 2pin,both sides; 15m; black; Øcable: 8mm


Manufacturer: TASKER

Manufacturer part number:
RF5115
TME Symbol:
TAS-RF5115

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
15m
Insulation colour
black
Kind of core
OFC
Cable external diameter
8mm
Wire insulation material
PVC
Core section
1.5mm2
Number of cores
2
Components
NL2FC
Cable/adapter structure
  • both sides
  • SpeakON female 2pin
Gross weight500 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF5115
0 in TME stock
Net price for quantities from 1 pcs - 57.93 USDGross price for quantities from 1 pcs - 69.52 USD
Net price for quantities from 5 pcs - 50.69 USDGross price for quantities from 5 pcs - 60.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.