+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF519

Cable; SpeakON female 2pin,both sides; 9m; black; Øcable: 8mm; PVC


Manufacturer: TASKER

Manufacturer part number:
RF519
TME Symbol:
TAS-RF519

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
9m
Insulation colour
black
Kind of core
OFC
Cable external diameter
8mm
Wire insulation material
PVC
Core section
1.5mm2
Number of cores
2
Components
NL2FC
Cable/adapter structure
  • both sides
  • SpeakON female 2pin
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF519
0 in TME stock
Net price for quantities from 1 pcs - 38.92 EURGross price for quantities from 1 pcs - 46.71 EUR
Net price for quantities from 5 pcs - 34.06 EURGross price for quantities from 5 pcs - 40.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.