+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF5212

Cable; SpeakON female 4pin,both sides; 12m; black; Øcable: 9mm


Manufacturer: TASKER

Manufacturer part number:
RF5212
TME Symbol:
TAS-RF5212

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
12m
Insulation colour
black
Kind of core
OFC
Cable external diameter
9mm
Wire insulation material
PVC
Core section
2.5mm2
Number of cores
2
Components
NL4FC
Cable/adapter structure
  • both sides
  • SpeakON female 4pin
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF5212
0 in TME stock
Net price for quantities from 1 pcs - 58.89 EURGross price for quantities from 1 pcs - 70.66 EUR
Net price for quantities from 5 pcs - 51.53 EURGross price for quantities from 5 pcs - 61.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.