+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF5220

Cable; SpeakON female 4pin,both sides; 20m; black; Øcable: 9mm


Manufacturer: TASKER

Manufacturer part number:
RF5220
TME Symbol:
TAS-RF5220

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
20m
Insulation colour
black
Kind of core
OFC
Cable external diameter
9mm
Wire insulation material
PVC
Core section
2.5mm2
Number of cores
2
Components
NL4FC
Cable/adapter structure
  • both sides
  • SpeakON female 4pin
Gross weight800 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF5220
0 in TME stock
Net price for quantities from 1 pcs - 79.09 EURGross price for quantities from 1 pcs - 94.91 EUR
Net price for quantities from 5 pcs - 69.21 EURGross price for quantities from 5 pcs - 83.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.