+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF526

Cable; SpeakON female 4pin,both sides; 6m; black; Øcable: 9mm; PVC


Manufacturer: TASKER

Manufacturer part number:
RF526
TME Symbol:
TAS-RF526

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
6m
Insulation colour
black
Kind of core
OFC
Cable external diameter
9mm
Wire insulation material
PVC
Core section
2.5mm2
Number of cores
2
Components
NL4FC
Cable/adapter structure
  • both sides
  • SpeakON female 4pin
Gross weight100 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF526
0 in TME stock
Net price for quantities from 1 pcs - 50.44 USDGross price for quantities from 1 pcs - 60.52 USD
Net price for quantities from 5 pcs - 44.14 USDGross price for quantities from 5 pcs - 52.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.