+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T35

Wire: loudspeaker cable; 4x11AWG; stranded; OFC; black; unshielded

Manufacturer: TASKER

Manufacturer part number:
T35
TME Symbol:
TAS-T35

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
4x11AWG
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
4
CPR standard
no classification
Cable external diameter
12mm
Rated voltage
49V AC
Core diameter
11AWG
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight200 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
T35
92 in TME stock
Net price for quantities from 1 m - 5.67 USDGross price for quantities from 1 m - 6.80 USD
Amount (Multiplicity: 1)
Product available till the stock lasts