+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK060

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black; 0.08mm2

Manufacturer: TASKER

Manufacturer part number:
TK060
TME Symbol:
TAS-TK060

Specification

Manufacturer
TASKER
Type of connection cable
Jack - RCA
Version
stereo
Cable length
1.5m
Insulation colour
black
Core section
0.08mm2
Number of cores
2
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight40.73 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK060
6 in TME stock
Net price for quantities from 1 pcs - 7.57 EURGross price for quantities from 1 pcs - 9.08 EUR
Net price for quantities from 5 pcs - 6.63 EURGross price for quantities from 5 pcs - 7.96 EUR
No. of pieces (Multiplicity: 1)