+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK065

Cable; RCA plug x2,USB C plug; 1.5m; black; 0.08mm2; Cores: 3


Manufacturer: TASKER

Manufacturer part number:
TK065
TME Symbol:
TAS-TK065

Specification

Manufacturer
TASKER
Type of connection cable
USB - RCA
Cable length
1.5m
Insulation colour
black
Core section
0.08mm2
Number of cores
3
Cable/adapter structure
  • RCA plug x2
  • USB C plug
Gross weight32.13 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK065
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 30.33 USD
Net price for quantities from 5 pcs - 22.12 USDGross price for quantities from 5 pcs - 26.54 USD