+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TK113

Cable; 3m; Jack 6,3mm 2pin plug,Jack 6.3mm 2pin angled plug


Manufacturer: TASKER

Manufacturer part number:
TK113
TME Symbol:
TAS-TK113

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
3m
Version
mono
Insulation colour
black
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • Jack 6.3mm 2pin angled plug
Gross weight272.9 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK113
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 20.89 USD
Net price for quantities from 5 pcs - 15.35 USDGross price for quantities from 5 pcs - 18.42 USD