+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TK136

Cable; 6m; Jack 6,3mm 2pin plug,both sides; black; 0.25mm2; metal


Manufacturer: TASKER

Manufacturer part number:
TK136
TME Symbol:
TAS-TK136

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
6m
Version
mono
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight100 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK136
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.94 USDGross price for quantities from 1 pcs - 25.13 USD
Net price for quantities from 5 pcs - 18.31 USDGross price for quantities from 5 pcs - 21.97 USD