+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK159SS

Cable; Jack 6,3mm 2pin plug,Jack 6.3mm 2pin angled plug; 9m


Manufacturer: TASKER

Manufacturer part number:
TK159SS
TME Symbol:
TAS-TK159SS

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
9m
Insulation colour
black
Kind of core
OFC
Core section
0.55mm2
Number of cores
1
Enclosure material
metal
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • Jack 6.3mm 2pin angled plug
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK159SS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.98 EURGross price for quantities from 1 pcs - 40.78 EUR
Net price for quantities from 5 pcs - 29.74 EURGross price for quantities from 5 pcs - 35.68 EUR