+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK229PSF-A

Cable; Jack 6,3mm 2pin plug,XLR female 3pin; 9m; orange; 0.25mm2

Manufacturer: TASKER

Manufacturer part number:
TK229PSF-A
TME Symbol:
TAS-TK229PSF-A

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Version
mono
Cable length
9m
Contact plating
gold-plated
Insulation colour
orange
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • XLR female 3pin
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK229PSF-A
0 in TME stock
Net price for quantities from 1 pcs - 23.43 EURGross price for quantities from 1 pcs - 28.11 EUR
Net price for quantities from 5 pcs - 20.49 EURGross price for quantities from 5 pcs - 24.59 EUR
No. of pieces (Multiplicity: 1)