+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK239

Cable; 9m; Jack 6,3mm 2pin plug,XLR female 3pin; black; 0.25mm2


Manufacturer: TASKER

Manufacturer part number:
TK239
TME Symbol:
TAS-TK239

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Cable length
9m
Version
mono
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • XLR female 3pin
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK239
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.80 EURGross price for quantities from 1 pcs - 30.96 EUR
Net price for quantities from 5 pcs - 22.58 EURGross price for quantities from 5 pcs - 27.10 EUR