+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK343

Cable; XLR male 3pin,XLR female 3pin; 3m; black; 0.25mm2; Cores: 2

Manufacturer: TASKER

Manufacturer part number:
TK343
TME Symbol:
TAS-TK343

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Cable length
3m
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight272.1 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK343
6 in TME stock
Net price for quantities from 1 pcs - 15.37 EURGross price for quantities from 1 pcs - 18.45 EUR
Net price for quantities from 5 pcs - 13.46 EURGross price for quantities from 5 pcs - 16.15 EUR
No. of pieces (Multiplicity: 1)