+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK406

Cable; Jack 6,3mm 2pin plug,SpeakON female 2pin; 6m; black; 1mm2

Manufacturer: TASKER

Manufacturer part number:
TK406
TME Symbol:
TAS-TK406

Specification

Manufacturer
TASKER
Type of connection cable
Jack - SpeakON
Version
mono
Cable length
6m
Insulation colour
black
Core section
1mm2
Number of cores
2
Components
NL2FX
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • SpeakON female 2pin
Gross weight100 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK406
0 in TME stock
Net price for quantities from 1 pcs - 33.54 USDGross price for quantities from 1 pcs - 40.25 USD
Net price for quantities from 5 pcs - 29.35 USDGross price for quantities from 5 pcs - 35.22 USD
No. of pieces (Multiplicity: 1)