+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK511PSF-B

Cable; 1m; RCA socket,RCA plug; Plating: gold-plated; blue; 0.5mm2


Manufacturer: TASKER

Manufacturer part number:
TK511PSF-B
TME Symbol:
TAS-TK511PSF-B

Specification

Manufacturer
TASKER
Type of connection cable
RCA - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
blue
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • RCA plug
  • RCA socket
Gross weight126.9 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK511PSF-B
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.03 EURGross price for quantities from 1 pcs - 13.24 EUR
Net price for quantities from 5 pcs - 9.66 EURGross price for quantities from 5 pcs - 11.59 EUR