+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK511PSF-TB

Cable; RCA socket,RCA plug; 1m; Plating: gold-plated; brown

Manufacturer: TASKER

Manufacturer part number:
TK511PSF-TB
TME Symbol:
TAS-TK511PSF-TB

Specification

Manufacturer
TASKER
Type of connection cable
RCA - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
brown
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • RCA plug
  • RCA socket
Gross weight125.7 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK511PSF-TB
9 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 15.44 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)