+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1060 SUPER

Wire: AV; tinned,OFC; black; 15; stranded; PVC; Øcable: 8.5mm; 30VAC


Manufacturer: TASKER

Manufacturer part number:
TSK1060 SUPER
TME Symbol:
TAS-TSK1060S

Specification

Manufacturer
TASKER
Type of wire
AV
Kind of core
OFC, tinned
Insulation colour
black
Number of cores
15
Core structure
stranded
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded threefold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
8.5mm
CPR standard
no classification
Core section
0.22mm2
Rated voltage
30V AC
No. of pairs
5
Package contents
100m
Version
HDMI 2.0, High Speed + Ethernet
Cable application
home theatre
Operating temperature
-15...70°C
Gross weight106.259 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
TSK1060 SUPER
365 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 9.19 USDGross price for quantities from 1 m - 11.02 USD
Net price for quantities from 25 m - 7.87 USDGross price for quantities from 25 m - 9.45 USD
Net price for quantities from 50 m - 7.00 USDGross price for quantities from 50 m - 8.40 USD
Net price for quantities from 100 m - 6.12 USDGross price for quantities from 100 m - 7.34 USD
Packaging method by the manufacturer:
Reel = 100 m