+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-TSK1077

Wire: coaxial; wire; OFC; LSZH; 100m; Øcable: 4mm

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-TSK1077

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
OFC
Number of cores
1
Core diameter
23AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Operating temperature
-15...70°C
Cable features
low smoke density
Package contents
100m
Cable external diameter
4mm
CPR standard
no classification
Kind of material
halogen free
Cable application
  • HD-SDI
  • HDTV
Gross weight31.32 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
TAS-TSK1077
0 in TME stock
Net price for quantities from 1 m - 2.41 EURGross price for quantities from 1 m - 2.90 EUR
Net price for quantities from 10 m - 2.19 EURGross price for quantities from 10 m - 2.63 EUR
Net price for quantities from 25 m - 1.97 EURGross price for quantities from 25 m - 2.37 EUR
Net price for quantities from 50 m - 1.75 EURGross price for quantities from 50 m - 2.10 EUR
Net price for quantities from 100 m - 1.55 EURGross price for quantities from 100 m - 1.85 EUR
Amount (Multiplicity: 1)