+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TAS-TSK1078

Wire: coaxial; wire; OFC; LSZH; 100m; no classification


Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-TSK1078

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
OFC
Number of cores
1
Core diameter
20AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Operating temperature
-15...70°C
Cable features
low smoke density
Package contents
100m
CPR standard
no classification
Cable external diameter
5.9mm
Kind of material
halogen free
Cable application
  • HD-SDI
  • HDTV
Gross weight54.618 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
TAS-TSK1078
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.22 USDGross price for quantities from 1 m - 5.06 USD
Net price for quantities from 10 m - 3.84 USDGross price for quantities from 10 m - 4.60 USD
Net price for quantities from 25 m - 3.45 USDGross price for quantities from 25 m - 4.14 USD
Net price for quantities from 50 m - 3.06 USDGross price for quantities from 50 m - 3.68 USD
Net price for quantities from 100 m - 2.68 USDGross price for quantities from 100 m - 3.21 USD
Packaging method by the manufacturer:
Reel = 100 m