+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-TSK1079

Wire: coaxial; wire; OFC; LSZH; 100m; Øcable: 7mm

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-TSK1079

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
OFC
Number of cores
1
Core diameter
18AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Operating temperature
-15...70°C
Cable features
low smoke density
Package contents
100m
Cable external diameter
7mm
CPR standard
no classification
Kind of material
halogen free
Cable application
  • HD-SDI
  • HDTV
Gross weight55 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
TAS-TSK1079
0 in TME stock
Net price for quantities from 1 m - 4.99 EURGross price for quantities from 1 m - 5.98 EUR
Net price for quantities from 10 m - 4.52 EURGross price for quantities from 10 m - 5.43 EUR
Net price for quantities from 25 m - 4.07 EURGross price for quantities from 25 m - 4.89 EUR
Net price for quantities from 50 m - 3.63 EURGross price for quantities from 50 m - 4.35 EUR
Net price for quantities from 100 m - 3.17 EURGross price for quantities from 100 m - 3.81 EUR
Amount (Multiplicity: 1)