+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1079CCA

Wire: coaxial; wire; OFC; LSZH; 100m; Øcable: 7mm; CPR: Cca


Manufacturer: TASKER

Manufacturer part number:
TSK1079CCA
TME Symbol:
TAS-TSK1079CCA

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
OFC
Number of cores
1
Core diameter
18AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Operating temperature
-15...70°C
Cable features
low smoke density
Package contents
100m
Cable external diameter
7mm
CPR standard
Cca
Kind of material
halogen free
Cable application
  • HD-SDI
  • HDTV
Gross weight80 g
Certificates
EAN code8010246041745
See other products in this category: Coaxial Cables TASKER,
*
TSK1079CCA
0 in TME stock
Net price for quantities from 1 m - 2.32 EURGross price for quantities from 1 m - 2.78 EUR
Net price for quantities from 10 m - 2.11 EURGross price for quantities from 10 m - 2.53 EUR
Net price for quantities from 25 m - 1.90 EURGross price for quantities from 25 m - 2.27 EUR
Net price for quantities from 50 m - 1.68 EURGross price for quantities from 50 m - 2.02 EUR
Net price for quantities from 100 m - 1.47 EURGross price for quantities from 100 m - 1.77 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.