+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK1125

Wire: loudspeaker cable; 1x2.5mm2; stranded; OFC; black; coaxial


Manufacturer: TASKER

Manufacturer part number:
TSK1125
TME Symbol:
TAS-TSK1125

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Cable features
coaxial
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
1
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
6.1mm
Operating temperature
-15...70°C
Gross weight76.628 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1125
395 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.27 USDGross price for quantities from 1 m - 5.12 USD
Net price for quantities from 25 m - 3.79 USDGross price for quantities from 25 m - 4.55 USD
Net price for quantities from 50 m - 3.32 USDGross price for quantities from 50 m - 3.98 USD
Net price for quantities from 100 m - 3.07 USDGross price for quantities from 100 m - 3.69 USD
Packaging method by the manufacturer:
Reel = 100 m