+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK1146

Wire: headset; stranded; OFC; Shielding: unshielded; black; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1146
TME Symbol:
TAS-TSK1146

Specification

Manufacturer
TASKER
Type of wire
headset
Core structure
stranded
Number of cores
3
Core section
0.04mm2
Kind of core
OFC
Shield structure
unshielded
Insulation colour
black
Operating temperature
-20...60°C
Rated voltage
30V AC
Cable application
headsets
Package contents
100m
CPR standard
no classification
Cable external diameter
1.6mm
Wire insulation material
PVC
Cable structure
3x0.04mm2
Gross weight4.656 g
Certificates

WATCH VIDEO

See other products in this category: Headphone Cables TASKER,
*
TSK1146
92 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.91 USDGross price for quantities from 1 m - 3.49 USD
Net price for quantities from 10 m - 2.49 USDGross price for quantities from 10 m - 2.99 USD
Net price for quantities from 25 m - 2.22 USDGross price for quantities from 25 m - 2.66 USD
Net price for quantities from 50 m - 1.93 USDGross price for quantities from 50 m - 2.31 USD
Packaging method by the manufacturer:
Reel = 100 m