+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK1160

Wire; 1x2x0.14mm2,2x0.22mm2; stranded; OFC; PVC FirestoP®; black


Manufacturer: TASKER

Manufacturer part number:
TSK1160
TME Symbol:
TAS-TSK1160

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
1x2x0.14mm2+2x0.22mm2
Core structure
stranded
Kind of core
OFC, tinned
Number of cores
4
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC FirestoP®
Insulation colour
black
Cable application
USB 2.0
Operating temperature
-20...80°C
Package contents
100m
CPR standard
no classification
Cable external diameter
5.2mm
Rated voltage
30V/30V AC
Kind of material
no flame propagation
Gross weight42.825 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables TASKER,
*
TSK1160
997 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.93 GBPGross price for quantities from 1 m - 3.51 GBP
Net price for quantities from 25 m - 2.62 GBPGross price for quantities from 25 m - 3.14 GBP
Net price for quantities from 50 m - 2.33 GBPGross price for quantities from 50 m - 2.79 GBP
Net price for quantities from 100 m - 2.03 GBPGross price for quantities from 100 m - 2.45 GBP