+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1162

Wire; 1x2x0.08mm2,2x2x0.08mm2,2x0.14mm2; stranded; OFC; black


Manufacturer: TASKER

Manufacturer part number:
TSK1162
TME Symbol:
TAS-TSK1162

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
1x2x0.08mm2+2x0.14mm2+2x2x0.08mm2
Core structure
stranded
Kind of core
OFC, silver plated, tinned
Number of cores
8
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC FirestoP®
Insulation colour
black
Cable application
USB 3.0
Operating temperature
-20...80°C
Package contents
100m
CPR standard
no classification
Cable external diameter
6mm
Rated voltage
30V/30V AC
Kind of material
no flame propagation
Gross weight51.684 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables TASKER,
*
TSK1162
117 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 8.10 USDGross price for quantities from 1 m - 9.72 USD
Net price for quantities from 25 m - 7.30 USDGross price for quantities from 25 m - 8.76 USD
Net price for quantities from 50 m - 6.49 USDGross price for quantities from 50 m - 7.78 USD
Net price for quantities from 100 m - 5.68 USDGross price for quantities from 100 m - 6.81 USD
Packaging method by the manufacturer:
Reel = 50 m