+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK73

Wire; silicone; 2x1mm2; OFC; stranded; white; Package: 100m


Manufacturer: TASKER

Manufacturer part number:
TSK73
TME Symbol:
TAS-TSK73

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Wire insulation material
silicone
Cable structure
2x1mm2
Kind of core
OFC
Core structure
stranded
Number of cores
2
Core section
1mm2
Insulation colour
white
Package contents
100m
Shield structure
unshielded
CPR standard
no classification
Cable outside dimensions
2.5x5mm
Rated voltage
300/500V AC
Operating temperature
-60...180°C
Gross weight32.723 g
Certificates

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore TASKER,
*
TSK73
109 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.75 GBPGross price for quantities from 1 m - 2.09 GBP
Net price for quantities from 25 m - 1.50 GBPGross price for quantities from 25 m - 1.79 GBP
Net price for quantities from 50 m - 1.34 GBPGross price for quantities from 50 m - 1.60 GBP
Net price for quantities from 100 m - 1.16 GBPGross price for quantities from 100 m - 1.39 GBP
Packaging method by the manufacturer:Reel = 1 000 m