+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK800 BLACK

Wire: DMX; 1x2x0.14mm2; stranded; 110Ω; black; Core: OFC; 200m


Manufacturer: TASKER

Manufacturer part number:
TSK800 BLACK
TME Symbol:
TAS-TSK800BK

Specification

Manufacturer
TASKER
Type of wire
DMX
Cable structure
1x2x0.14mm2
Core structure
stranded
Number of cores
2
Core section
0.14mm2
Wave impedance
110Ω
Rated voltage
49V AC
Insulation colour
black
Kind of core
OFC
Shield structure
Al-PET foil, shielded
CPR standard
no classification
Package contents
200m
Cable external diameter
3.4mm
Cable features
low-capacitance
Wire insulation material
PVC
Operating temperature
-15...70°C
Cable application
  • DMX systems
  • LED Light
Gross weight16.395 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK800 BLACK
217 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.08 EURGross price for quantities from 1 m - 2.50 EUR
Net price for quantities from 25 m - 1.88 EURGross price for quantities from 25 m - 2.25 EUR
Net price for quantities from 50 m - 1.66 EURGross price for quantities from 50 m - 2.00 EUR
Net price for quantities from 100 m - 1.46 EURGross price for quantities from 100 m - 1.76 EUR
Packaging method by the manufacturer:Reel = 200 m