+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01671

Cable tie; L: 270mm; W: 12.7mm; black; polyamide; 535N; Ømax: 70mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01671
TME Symbol:
TAS120M-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
270mm
Tie width
12.7mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
70mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Manufacturer series
TAS120M
Resistance to
UV rays
Gross weight11.7 g
Certificates
EAN code4031026514598
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01671
0 in TME stock
Net price for quantities from 500 pcs - 2.56 EURGross price for quantities from 500 pcs - 3.07 EUR
Net price for quantities from 2500 pcs - 2.36 EURGross price for quantities from 2500 pcs - 2.83 EUR
Net price for quantities from 7500 pcs - 2.06 EURGross price for quantities from 7500 pcs - 2.48 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.