+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS5708PHP

IC: audio amplifier; Pout: 20.2W; 10÷26VDC; Ch: 2; Amp.class: D; 8Ω


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TAS5708PHP
TME Symbol:
TAS5708PHP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
20.2W
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
HTQFP48
Impedance
8Ω
Operating temperature
0...85°C
Integrated circuit features
  • stereo
  • thermal protection
  • volume control
Supply voltage
  • 10...26V DC
Gross weight1.1 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TAS5708PHP
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 7.79 EURGross price for quantities from 250 pcs - 9.35 EUR