+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TAT106H3000/5A

Transformer: current; Iin: 3kA; Iout: 5A; M4 screw; Cutout: 106x76mm


Manufacturer: FRER

Manufacturer part number:
TAT106H3000/5A
TME Symbol:
TAT106H3000/5A

Specification

Manufacturer
FRER
Type of Transformer
current
Manufacturer series
TAT106H
Input current
3kA
Output current
5A
Mounting
M4 screw
Accuracy class
0.5 @max 15VA, 1 @max 30VA
Mounting hole dimensions
106x76mm
Operating frequency
50...60Hz
Operating temperature
-25...50°C
Storage temperature
-40...80°C
Conform to the norm
EN 61869-1 EN 61869-2
Conductor rail size
4x 100mmx10mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers FRER,
See other products from this series.:
*
TAT106H3000/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 185.01 EURGross price for quantities from 1 pcs - 222.01 EUR
Net price for quantities from 3 pcs - 167.31 EURGross price for quantities from 3 pcs - 200.77 EUR