+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TATO64V200/1A

Transformer: current; Iin: 200A; Iout: 1A; M4 screw; 1@max2VA


Manufacturer: FRER

Manufacturer part number:
TATO64V200/1A
TME Symbol:
TATO64V200/1A

Specification

Manufacturer
FRER
Type of Transformer
current
Manufacturer series
TAT064V
Input current
200A
Output current
1A
Mounting
M4 screw
Accuracy class
1 @max 2VA
Mounting hole dimensions
64x54mm
Operating frequency
50...60Hz
Operating temperature
-25...50°C
Storage temperature
-40...80°C
Conform to the norm
EN 61869-1 EN 61869-2
Conductor rail size
3x 10mmx60mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers FRER,
See other products from this series.:
*
TATO64V200/1A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.63 GBPGross price for quantities from 1 pcs - 82.35 GBP
Net price for quantities from 3 pcs - 61.41 GBPGross price for quantities from 3 pcs - 73.69 GBP