+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TATO85H1200/1A

Transformer: current; Iin: 1.2kA; Iout: 1A; M4 screw; 50÷60Hz

Manufacturer: FRER

Manufacturer part number:
TATO85H1200/1A
TME Symbol:
TATO85H1200/1A

Specification

Manufacturer
FRER
Type of Transformer
current
Manufacturer series
TAT085H
Input current
1.2kA
Output current
1A
Mounting
M4 screw
Accuracy class
0.5 @max 10VA, 1 @max 20VA
Mounting hole dimensions
84x54mm
Operating frequency
50...60Hz
Operating temperature
-25...50°C
Storage temperature
-40...80°C
Conform to the norm
EN 61869-1 EN 61869-2
Conductor rail size
3x 80mmx10mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers FRER,
See other products from this series.:
*
TATO85H1200/1A
0 in TME stock
Net price for quantities from 1 pcs - 155.56 USDGross price for quantities from 1 pcs - 186.67 USD
Net price for quantities from 3 pcs - 138.46 USDGross price for quantities from 3 pcs - 166.15 USD
No. of pieces (Multiplicity: 1)