+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TATO85V2500/5A

Transformer: current; Iin: 2.5kA; Iout: 5A; M4 screw; 50÷60Hz


Manufacturer: FRER

Manufacturer part number:
TATO85V2500/5A
TME Symbol:
TATO85V2500/5A

Specification

Manufacturer
FRER
Type of Transformer
current
Manufacturer series
TAT085V
Input current
2.5kA
Output current
5A
Mounting
M4 screw
Accuracy class
0.5 @max 20VA, 1 @max 40VA
Mounting hole dimensions
84x54mm
Operating frequency
50...60Hz
Operating temperature
-25...50°C
Storage temperature
-40...80°C
Conform to the norm
EN 61869-1 EN 61869-2
Conductor rail size
3x 10mmx80mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers FRER,
See other products from this series.:
*
TATO85V2500/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 109.76 GBPGross price for quantities from 1 pcs - 131.71 GBP
Net price for quantities from 3 pcs - 98.20 GBPGross price for quantities from 3 pcs - 117.84 GBP