+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB-1.9

Enclosure: multipurpose; X: 94mm; Y: 160mm; Z: 25mm; TEKBOX; ABS

Manufacturer: TEKO

Manufacturer part number:
TB-1.9
TME Symbol:
TB-1.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
160mm
Dimension Z
25mm
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
black
Gross weight111.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TB-1.9
5 in TME stock
Net price for quantities from 1 pcs - 12.71 EURGross price for quantities from 1 pcs - 15.26 EUR
Net price for quantities from 10 pcs - 11.65 EURGross price for quantities from 10 pcs - 13.98 EUR
Net price for quantities from 50 pcs - 10.24 EURGross price for quantities from 50 pcs - 12.29 EUR
No. of pieces (Multiplicity: 1)