+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB.9

Enclosure: multipurpose; X: 67mm; Y: 126mm; Z: 24mm; TEKBOX; ABS


Manufacturer: TEKO

Manufacturer part number:
TB.9
TME Symbol:
TB.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
126mm
Dimension Z
24mm
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
black
Gross weight62.36 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TB.9
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.23 EURGross price for quantities from 1 pcs - 9.87 EUR
Net price for quantities from 10 pcs - 7.57 EURGross price for quantities from 10 pcs - 9.08 EUR
Net price for quantities from 50 pcs - 6.67 EURGross price for quantities from 50 pcs - 8.00 EUR