+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-1B-DC-WW

Switch: toggle; Pos: 2; SPST; OFF-(ON); 25A/12VDC; Leads: cables

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-1B-DC-WW
TME Symbol:
TB1-1B-DC-WW

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
OFF-(ON)
DC contacts rating @R
25A / 12V DC
Leads
cables
Manufacturer series
TB/TB1
Operating temperature
-40...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Lead length
0.305m
Gross weight63.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-1B-DC-WW
2 in TME stock
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts