+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-2A-DC-6

Switch: toggle; Pos: 2; DPST; ON-OFF; 21A/14VDC; Leads: screw; TB/TB1


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2A-DC-6
TME Symbol:
TB1-2A-DC-6

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
DC contacts rating @R
21A / 14V DC
Leads
screw
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Mounting
on panel
Operating Force
12N
Gross weight31.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-2A-DC-6
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 100 pcs - 5.85 USDGross price for quantities from 100 pcs - 7.02 USD