+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-2E-DC-1

Switch: toggle; Pos: 2; DPDT; ON-(ON); 21A/14VDC; Leads: connectors


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2E-DC-1
TME Symbol:
TB1-2E-DC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
DC contacts rating @R
21A / 14V DC
Leads
connectors
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Mounting
on panel
Operating Force
13N
Leads dimensions
6.3mm
Gross weight31.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-2E-DC-1
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.95 EURGross price for quantities from 1 pcs - 10.74 EUR
Net price for quantities from 25 pcs - 7.96 EURGross price for quantities from 25 pcs - 9.55 EUR
Net price for quantities from 50 pcs - 7.46 EURGross price for quantities from 50 pcs - 8.95 EUR
Net price for quantities from 100 pcs - 6.97 EURGross price for quantities from 100 pcs - 8.36 EUR