+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-2E-DC-6

Switch: toggle; Pos: 2; DPDT; ON-(ON); 21A/14VDC; Leads: screw; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2E-DC-6
TME Symbol:
TB1-2E-DC-6

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
DC contacts rating @R
21A / 14V DC
Leads
screw
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Mounting
on panel
Operating Force
13N
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-2E-DC-6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.88 GBPGross price for quantities from 1 pcs - 9.46 GBP
Net price for quantities from 25 pcs - 7.00 GBPGross price for quantities from 25 pcs - 8.41 GBP
Net price for quantities from 50 pcs - 6.57 GBPGross price for quantities from 50 pcs - 7.88 GBP
Net price for quantities from 100 pcs - 6.13 GBPGross price for quantities from 100 pcs - 7.35 GBP