+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
DC contacts rating @R | 20A / 12V DC | |
Leads | connectors | |
Manufacturer series | TB/TB2 | |
Operating temperature | 0...55°C | |
Max. contact resistance: | 50mΩ | |
Mounting | on panel | |
Leads dimensions | 6.35x0.8mm |