+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB2-2E-DC-1

Switch: toggle; Pos: 2; DPDT; ON-(ON); 20A/12VDC; Leads: connectors


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB2-2E-DC-1
TME Symbol:
TB2-2E-DC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
TB/TB2
Operating temperature
0...55°C
Max. contact resistance:
50mΩ
Leads dimensions
6.35x0.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB2-2E-DC-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order