+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TB2-2E-DC-4

Switch: toggle; Pos: 2; DPDT; ON-(ON); 20A/12VDC; Leads: screw; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB2-2E-DC-4
TME Symbol:
TB2-2E-DC-4

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
DC contacts rating @R
20A / 12V DC
Leads
screw
Manufacturer series
TB/TB2
Operating temperature
0...55°C
Max. contact resistance:
50mΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB2-2E-DC-4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order