+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB2-2F-DC-4

Switch: toggle; Pos: 3; DPDT; ON-OFF-ON; 20A/12VDC; Leads: screw


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB2-2F-DC-4
TME Symbol:
TB2-2F-DC-4

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-OFF-ON
DC contacts rating @R
20A / 12V DC
Leads
screw
Manufacturer series
TB/TB2
Operating temperature
0...55°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB2-2F-DC-4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 25 pcs - 7.82 USDGross price for quantities from 25 pcs - 9.38 USD
Net price for quantities from 50 pcs - 7.33 USDGross price for quantities from 50 pcs - 8.79 USD
Net price for quantities from 100 pcs - 6.84 USDGross price for quantities from 100 pcs - 8.20 USD