+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TB2-2G-DC-4

Switch: toggle; Pos: 3; DPDT; (ON)-OFF-(ON); 20A/12VDC; Leads: screw


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB2-2G-DC-4
TME Symbol:
TB2-2G-DC-4

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
20A / 12V DC
Leads
screw
Manufacturer series
TB/TB2
Operating temperature
0...55°C
Max. contact resistance:
50mΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB2-2G-DC-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order