+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB2-2H-DC-1

Switch: toggle; Pos: 3; DPDT; ON-OFF-(ON); 20A/12VDC; TB/TB2; 0÷55°C


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB2-2H-DC-1
TME Symbol:
TB2-2H-DC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-OFF-(ON)
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
TB/TB2
Operating temperature
0...55°C
Max. contact resistance:
50mΩ
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight31.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB2-2H-DC-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.44 EURGross price for quantities from 1 pcs - 8.93 EUR
Net price for quantities from 25 pcs - 6.62 EURGross price for quantities from 25 pcs - 7.95 EUR
Net price for quantities from 50 pcs - 6.20 EURGross price for quantities from 50 pcs - 7.44 EUR
Net price for quantities from 100 pcs - 5.79 EURGross price for quantities from 100 pcs - 6.95 EUR