+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-2-KH-100

Insulating tube; khaki; basalt fiber; -260÷560°C; Øint: 2mm; TBA

Manufacturer: FAVIER

Manufacturer part number:
TBA-2-KH-100
TME Symbol:
TBA-2-KH-100

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
khaki
Material
basalt fiber
Operating temperature
-260...560°C
Internal diameter
2mm
Length
100m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight5.27 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-2-KH-100
0 in TME stock
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.83 USD
Net price for quantities from 300 m - 1.39 USDGross price for quantities from 300 m - 1.66 USD
Net price for quantities from 500 m - 1.28 USDGross price for quantities from 500 m - 1.54 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.