+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-3-KH-10

Insulating tube; khaki; basalt fiber; -260÷560°C; Øint: 3mm; L: 10m

Manufacturer: FAVIER

Manufacturer part number:
TBA-3-KH-10
TME Symbol:
TBA-3-KH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
khaki
Material
basalt fiber
Operating temperature
-260...560°C
Internal diameter
3mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight7.98 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-3-KH-10
70 in TME stock
Net price for quantities from 10 m - 3.16 USDGross price for quantities from 10 m - 3.79 USD
Net price for quantities from 30 m - 2.87 USDGross price for quantities from 30 m - 3.44 USD
Net price for quantities from 50 m - 2.68 USDGross price for quantities from 50 m - 3.21 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 m