+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TC-1A-DC-6-2

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/12VDC; Leads: screw; TC/TC


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TC-1A-DC-6-2
TME Symbol:
TC-1A-DC-6-2

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
6A / 12V DC
Leads
screw
Manufacturer series
TC/TC
Operating temperature
-20...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight22.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TC-1A-DC-6-2
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 25 pcs - 5.36 USDGross price for quantities from 25 pcs - 6.43 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 6.01 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 5.62 USD