+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC-1A-DC-W-2

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/12VDC; Leads: cables; TC/TC

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TC-1A-DC-W-2
TME Symbol:
TC-1A-DC-W-2

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
6A / 12V DC
Leads
cables
Manufacturer series
TC/TC
Operating temperature
-20...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Lead length
0.15m
Gross weight24.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TC-1A-DC-W-2
2 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs